
CD19FD821FO3F | |
|---|---|
DigiKey Part Number | 338-3052-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD821FO3F |
Description | CAP MICA 820PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 820 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 102,76400 Kč | 1 027,64 Kč |
| 50 | 88,07820 Kč | 4 403,91 Kč |
| 100 | 83,53630 Kč | 8 353,63 Kč |
| 500 | 75,84268 Kč | 37 921,34 Kč |
| 1 000 | 73,45982 Kč | 73 459,82 Kč |
| 2 500 | 70,94149 Kč | 177 353,73 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |



