
CD15CD100JO3F | |
|---|---|
DigiKey Part Number | 338-2604-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD100JO3F |
Description | CAP MICA 10PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 10 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 55,47700 Kč | 554,77 Kč |
| 50 | 46,27120 Kč | 2 313,56 Kč |
| 100 | 43,42390 Kč | 4 342,39 Kč |
| 500 | 38,60944 Kč | 19 304,72 Kč |
| 1 000 | 37,11816 Kč | 37 118,16 Kč |
| 2 500 | 35,54273 Kč | 88 856,82 Kč |
| 5 000 | 34,59253 Kč | 172 962,65 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |





