
CD15ED330JO3F | |
|---|---|
DigiKey Part Number | 338-2600-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED330JO3F |
Description | CAP MICA 33PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 54,67900 Kč | 546,79 Kč |
| 50 | 45,56980 Kč | 2 278,49 Kč |
| 100 | 42,75610 Kč | 4 275,61 Kč |
| 500 | 37,99504 Kč | 18 997,52 Kč |
| 1 000 | 36,52056 Kč | 36 520,56 Kč |
| 2 500 | 34,96268 Kč | 87 406,70 Kč |
| 5 000 | 34,02314 Kč | 170 115,70 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



