
CD15CD180JO3F | |
|---|---|
DigiKey Part Number | 338-2644-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD180JO3F |
Description | CAP MICA 18PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 18 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15CD180JO3 | Cornell Dubilier Knowles | 608 | 338-2820-ND | 50,82000 Kč | Parametric Equivalent |
| CM05CD180JO3 | Cornell Dubilier Knowles | 0 | CM05CD180JO3-ND | 135,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 44,24300 Kč | 442,43 Kč |
| 50 | 36,50720 Kč | 1 825,36 Kč |
| 100 | 34,11970 Kč | 3 411,97 Kč |
| 500 | 30,07796 Kč | 15 038,98 Kč |
| 1 000 | 28,82647 Kč | 28 826,47 Kč |
| 2 500 | 27,50452 Kč | 68 761,30 Kč |
| 5 000 | 26,70719 Kč | 133 535,95 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |



