Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05CD180JO3 | |
|---|---|
DigiKey Part Number | CM05CD180JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05CD180JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 18 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15CD180JO3 | Cornell Dubilier Knowles | 608 | 338-2820-ND | 50,82000 Kč | Parametric Equivalent |
| CD15CD180JO3F | Cornell Dubilier Knowles | 1 081 | 338-2644-ND | 63,62000 Kč | Parametric Equivalent |
| CD17CD180JO3 | Cornell Dubilier Knowles | 0 | CD17CD180JO3-ND | 40,11880 Kč | Parametric Equivalent |
| CD17CD180JO3F | Cornell Dubilier Knowles | 0 | CD17CD180JO3F-ND | 42,27105 Kč | Parametric Equivalent |
| DM15CD180JO3RH | JustRadios - Capacitors and Resistors | 0 | 6520-DM15CD180JO3RH-ND | 0,00000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 99,53100 Kč | 995,31 Kč |
| 50 | 85,18880 Kč | 4 259,44 Kč |
| 100 | 80,75200 Kč | 8 075,20 Kč |
| 500 | 73,24228 Kč | 36 621,14 Kč |
| 1 000 | 70,91529 Kč | 70 915,29 Kč |
| 2 500 | 68,45709 Kč | 171 142,72 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |





