5 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15CD050DO3F

DigiKey Part Number
338-2606-ND
Manufacturer
Manufacturer Product Number
CD15CD050DO3F
Description
CAP MICA 5PF 0.5PF 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
5 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15CD050DO3Cornell Dubilier Knowles670338-2818-ND77,06000 KčParametric Equivalent
CM05CD050DO3Cornell Dubilier Knowles92CM05CD050DO3-ND142,58000 KčParametric Equivalent
DM15CD050DO3RHJustRadios - Capacitors and Resistors2506520-DM15CD050DO3RH-ND54,38400 KčParametric Equivalent
In-Stock: 1 492
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1040,73600 Kč407,36 Kč
5033,47500 Kč1 673,75 Kč
10031,23660 Kč3 123,66 Kč
50027,44732 Kč13 723,66 Kč
1 00026,27396 Kč26 273,96 Kč
2 50025,03482 Kč62 587,05 Kč
5 00024,28729 Kč121 436,45 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč