
CD15CD020DO3 | |
|---|---|
DigiKey Part Number | 338-2816-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD020DO3 |
Description | CAP MICA 2PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 2 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 50,71000 Kč | 507,10 Kč |
| 50 | 42,12620 Kč | 2 106,31 Kč |
| 100 | 39,47200 Kč | 3 947,20 Kč |
| 500 | 34,97846 Kč | 17 489,23 Kč |
| 1 000 | 33,58693 Kč | 33 586,93 Kč |
| 2 500 | 32,11694 Kč | 80 292,35 Kč |
| 5 000 | 31,23028 Kč | 156 151,40 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


