
CD15CD080DO3F | |
|---|---|
DigiKey Part Number | 338-2945-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD080DO3F |
Description | CAP MICA 8PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 8 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 50,79400 Kč | 507,94 Kč |
| 50 | 42,19760 Kč | 2 109,88 Kč |
| 100 | 39,53710 Kč | 3 953,71 Kč |
| 500 | 35,03894 Kč | 17 519,47 Kč |
| 1 000 | 33,64573 Kč | 33 645,73 Kč |
| 2 500 | 32,17406 Kč | 80 435,15 Kč |
| 5 000 | 31,28618 Kč | 156 430,90 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


