CD15ED500JO3F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 48,07595 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 52,55590 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1 102
Unit Price: 76,43000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 40,11880 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 42,27105 Kč
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
50 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED500JO3F

DigiKey Part Number
338-2620-ND
Manufacturer
Manufacturer Product Number
CD15ED500JO3F
Description
CAP MICA 50PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
50 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15ED500GO3Cornell Dubilier Knowles0CD15ED500GO3-ND48,07595 KčParametric Equivalent
CD15ED500GO3FCornell Dubilier Knowles0338-2958-ND52,55590 KčParametric Equivalent
CD15ED500JO3Cornell Dubilier Knowles1 102338-2829-ND76,43000 KčParametric Equivalent
CD17ED500JO3Cornell Dubilier Knowles0CD17ED500JO3-ND40,11880 KčParametric Equivalent
CD17ED500JO3FCornell Dubilier Knowles0CD17ED500JO3F-ND42,27105 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1054,28000 Kč542,80 Kč
5045,22120 Kč2 261,06 Kč
10042,42230 Kč4 242,23 Kč
50037,68764 Kč18 843,82 Kč
1 00036,22155 Kč36 221,55 Kč
2 50034,67265 Kč86 681,62 Kč
5 00033,73824 Kč168 691,20 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč