
AVS107M25X16T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M25X16T-FTR-ND - Tape & Reel (TR) 338-AVS107M25X16T-FCT-ND - Cut Tape (CT) 338-AVS107M25X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M25X16T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.311" (7.90mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25X16T-F | Cornell Dubilier Knowles | 174 | 338-AFK107M25X16T-FCT-ND | 30,45000 Kč | Upgrade |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5 763 | 338-2144-1-ND | 29,61000 Kč | Upgrade |
| AVS107M25F24T-F | Cornell Dubilier Knowles | 709 | 338-AVS107M25F24T-FCT-ND | 27,53000 Kč | Similar |
| AVS107M35X16T-F | Cornell Dubilier Knowles | 890 | 338-AVS107M35X16T-FCT-ND | 20,23000 Kč | Parametric Equivalent |
| EDK107M025S9HAA | KEMET | 0 | EDK107M025S9HAA-ND | 1,92791 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 50 | 9,44340 Kč | 472,17 Kč |
| 100 | 8,47780 Kč | 847,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,36510 Kč | 5 728,59 Kč |
| 1 800 | 5,91706 Kč | 10 650,71 Kč |
| 2 700 | 5,69100 Kč | 15 365,70 Kč |
| 4 500 | 5,43898 Kč | 24 475,41 Kč |
| 6 300 | 5,29087 Kč | 33 332,48 Kč |
| 9 000 | 5,14776 Kč | 46 329,84 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

