
AVS107M16E16T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M16E16T-FTR-ND - Tape & Reel (TR) 338-AVS107M16E16T-FCT-ND - Cut Tape (CT) 338-AVS107M16E16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M16E16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 3.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6 000 | 338-2141-1-ND | 25,20000 Kč | Upgrade |
| AHA107M25E16T-F | Cornell Dubilier Knowles | 3 490 | 338-AHA107M25E16T-FCT-ND | 28,35000 Kč | Upgrade |
| AVE107M16E16T-F | Cornell Dubilier Knowles | 1 840 | 338-1798-1-ND | 14,70000 Kč | Similar |
| AVS107M16D16T-F | Cornell Dubilier Knowles | 332 | 338-3969-1-ND | 18,27000 Kč | Similar |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 15,33000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 50 | 11,30120 Kč | 565,06 Kč |
| 100 | 10,17560 Kč | 1 017,56 Kč |
| 500 | 8,23962 Kč | 4 119,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,62941 Kč | 7 629,41 Kč |
| 2 000 | 7,12242 Kč | 14 244,84 Kč |
| 3 000 | 6,86656 Kč | 20 599,68 Kč |
| 5 000 | 6,58136 Kč | 32 906,80 Kč |
| 7 000 | 6,41375 Kč | 44 896,25 Kč |
| 10 000 | 6,25182 Kč | 62 518,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

