
AVE107M16E16T-F | |
|---|---|
DigiKey Part Number | 338-1798-2-ND - Tape & Reel (TR) 338-1798-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE107M16E16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | AVE107M16E16T-F Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 193.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 3.32Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6 000 | 338-2141-1-ND | 25,20000 Kč | Upgrade |
| AVS107M16D16T-F | Cornell Dubilier Knowles | 332 | 338-3969-1-ND | 18,27000 Kč | Similar |
| AVS107M16E16T-F | Cornell Dubilier Knowles | 980 | 338-AVS107M16E16T-FCT-ND | 23,31000 Kč | Similar |
| EEE-1CA101AP | Panasonic Industry | 595 | PCE4578CT-ND | 13,23000 Kč | Direct |
| EEE-1CA101P | Panasonic Industry | 7 036 | PCE3879CT-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 50 | 6,90000 Kč | 345,00 Kč |
| 100 | 6,16080 Kč | 616,08 Kč |
| 500 | 4,88708 Kč | 2 443,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,32076 Kč | 4 320,76 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

