
AHA107M25E16T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M25E16T-FTR-ND - Tape & Reel (TR) 338-AHA107M25E16T-FCT-ND - Cut Tape (CT) 338-AHA107M25E16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M25E16T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.7Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6 210 | 338-2141-1-ND | 25,20000 Kč | Similar |
| AFK107M25X16T-F | Cornell Dubilier Knowles | 174 | 338-AFK107M25X16T-FCT-ND | 30,66000 Kč | Similar |
| AHA107M25F24T-F | Cornell Dubilier Knowles | 2 030 | 338-AHA107M25F24T-FCT-ND | 30,87000 Kč | Similar |
| EEE-FK1E101AP | Panasonic Industry | 1 059 | PCE4414CT-ND | 18,27000 Kč | Direct |
| EEE-FK1E101P | Panasonic Industry | 463 | PCE3796CT-ND | 15,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 50 | 14,00140 Kč | 700,07 Kč |
| 100 | 12,65340 Kč | 1 265,34 Kč |
| 500 | 10,33816 Kč | 5 169,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,60826 Kč | 9 608,26 Kč |
| 2 000 | 9,00185 Kč | 18 003,70 Kč |
| 3 000 | 8,69590 Kč | 26 087,70 Kč |
| 5 000 | 8,35502 Kč | 41 775,10 Kč |
| 7 000 | 8,15460 Kč | 57 082,20 Kč |
| 10 000 | 7,96110 Kč | 79 611,00 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

