
AHA107M25F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M25F24T-FTR-ND - Tape & Reel (TR) 338-AHA107M25F24T-FCT-ND - Cut Tape (CT) 338-AHA107M25F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M25F24T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.7Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M35F24T-F | Cornell Dubilier Knowles | 3 332 | 338-2143-1-ND | 40,53000 Kč | Upgrade |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 3 188 | 338-2145-1-ND | 38,85000 Kč | Upgrade |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 46 009 | 338-4225-1-ND | 91,97000 Kč | Upgrade |
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | 32,34000 Kč | Upgrade |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6 210 | 338-2141-1-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 50 | 15,29080 Kč | 764,54 Kč |
| 100 | 13,84400 Kč | 1 384,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,35026 Kč | 5 675,13 Kč |
| 1 000 | 10,56514 Kč | 10 565,14 Kč |
| 1 500 | 10,16891 Kč | 15 253,36 Kč |
| 2 500 | 9,72711 Kč | 24 317,77 Kč |
| 3 500 | 9,46752 Kč | 33 136,32 Kč |
| 5 000 | 9,21674 Kč | 46 083,70 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

