
AVEZ106M25C12T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ106M25C12T-FTR-ND - Tape & Reel (TR) 338-AVEZ106M25C12T-FCT-ND - Cut Tape (CT) 338-AVEZ106M25C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ106M25C12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12 172 | 338-2135-1-ND | 21,00000 Kč | Upgrade |
| AHA106M25C12T-F | Cornell Dubilier Knowles | 2 000 | 338-AHA106M25C12T-FCT-ND | 15,54000 Kč | Upgrade |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1 690 | 338-AHA106M35C12T-FCT-ND | 15,54000 Kč | Upgrade |
| UWT1E100MCL1GB | Nichicon | 58 269 | 493-2185-1-ND | 7,35000 Kč | Direct |
| EEE-FK1H100UR | Panasonic Industry | 40 862 | PCE3808CT-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 50 | 5,81220 Kč | 290,61 Kč |
| 100 | 5,18020 Kč | 518,02 Kč |
| 500 | 4,08664 Kč | 2 043,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74163 Kč | 3 741,63 Kč |
| 2 000 | 3,45449 Kč | 6 908,98 Kč |
| 3 000 | 3,30963 Kč | 9 928,89 Kč |
| 5 000 | 3,14810 Kč | 15 740,50 Kč |
| 7 000 | 3,05314 Kč | 21 371,98 Kč |
| 10 000 | 2,96137 Kč | 29 613,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

