
AVES106M50D16T-F | |
|---|---|
DigiKey Part Number | 338-AVES106M50D16T-FTR-ND - Tape & Reel (TR) 338-AVES106M50D16T-FCT-ND - Cut Tape (CT) 338-AVES106M50D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES106M50D16T-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 39 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 19.9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H100MCL1GB | Nichicon | 36 348 | 493-2221-1-ND | 8,19000 Kč | Direct |
| EMZA500ARA100MF61G | Chemi-Con | 27 000 | 565-EMZA500ARA100MF61GCT-ND | 15,75000 Kč | Upgrade |
| UUA1H100MCL1GS | Nichicon | 3 175 | 493-9456-1-ND | 11,97000 Kč | Upgrade |
| UUD1H100MCL1GS | Nichicon | 14 557 | 493-2298-1-ND | 9,87000 Kč | Upgrade |
| EMVY500ARA100MF55G | Chemi-Con | 1 365 | 565-EMVY500ARA100MF55GCT-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,78600 Kč | 389,30 Kč |
| 100 | 6,96920 Kč | 696,92 Kč |
| 500 | 5,55608 Kč | 2 778,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,11070 Kč | 5 110,70 Kč |
| 2 000 | 4,74030 Kč | 9 480,60 Kč |
| 3 000 | 4,55335 Kč | 13 660,05 Kč |
| 5 000 | 4,34491 Kč | 21 724,55 Kč |
| 7 000 | 4,22240 Kč | 29 556,80 Kč |
| 10 000 | 4,10402 Kč | 41 040,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

