



UUA1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9456-2-ND - Tape & Reel (TR) 493-9456-1-ND - Cut Tape (CT) 493-9456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 4,87990 Kč | 487,99 Kč |
| 500 | 3,83382 Kč | 1 916,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,50394 Kč | 3 503,94 Kč |
| 2 000 | 3,22949 Kč | 6 458,98 Kč |
| 3 000 | 3,09098 Kč | 9 272,94 Kč |
| 5 000 | 2,93653 Kč | 14 682,65 Kč |
| 7 000 | 2,84568 Kč | 19 919,76 Kč |
| 10 000 | 2,75794 Kč | 27 579,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

