AHA476M50G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 938
Unit Price: 47,57000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 091
Unit Price: 30,10000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 658
Unit Price: 22,31000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 29,68000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 900
Unit Price: 21,68000 Kč
Datasheet

Direct


Rubycon
In Stock: 484
Unit Price: 21,05000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13 145
Unit Price: 21,05000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,41698 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 14,74000 Kč
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA476M50G24T-F

DigiKey Part Number
AHA476M50G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA476M50G24T-F
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
4.2Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,35876 Kč6 679,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35876 Kč
Unit Price with VAT:16,16410 Kč