
AHA107M35F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M35F24T-FTR-ND - Tape & Reel (TR) 338-AHA107M35F24T-FCT-ND - Cut Tape (CT) 338-AHA107M35F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M35F24T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 204 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6 678 | 338-2145-1-ND | 39,21000 Kč | Upgrade |
| AFK107M35F24T-F | Cornell Dubilier Knowles | 3 322 | 338-2143-1-ND | 40,25000 Kč | Similar |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5 763 | 338-2144-1-ND | 29,61000 Kč | Similar |
| AHA107M35X16T-F | Cornell Dubilier Knowles | 900 | 338-AHA107M35X16T-FCT-ND | 21,90000 Kč | Similar |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45 854 | 338-4225-1-ND | 91,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,47900 Kč | 194,79 Kč |
| 50 | 14,97420 Kč | 748,71 Kč |
| 100 | 13,55400 Kč | 1 355,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,10638 Kč | 5 553,19 Kč |
| 1 000 | 10,33557 Kč | 10 335,57 Kč |
| 1 500 | 9,94668 Kč | 14 920,02 Kč |
| 2 500 | 9,51303 Kč | 23 782,58 Kč |
| 3 500 | 9,25811 Kč | 32 403,39 Kč |
| 5 000 | 9,01191 Kč | 45 059,55 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

