47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
CAP_338;6.3x7.7;X

AFK476M50X16T-F

DigiKey Part Number
338-2202-2-ND - Tape & Reel (TR)
338-2202-1-ND - Cut Tape (CT)
338-2202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK476M50X16T-F
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
146.2 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
195 mA @ 100 kHz
Capacitance
Impedance
680 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.323" (8.20mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M50E16T-FCornell Dubilier Knowles2 902338-2201-1-ND32,76000 KčSimilar
50TZV47M6.3X8Rubycon11189-1657-1-ND11,76000 KčDirect
EEE-FK1H470XPPanasonic Industry37 561PCE3816CT-ND13,44000 KčDirect
UUD1H470MCL1GSNichicon14 122493-2303-1-ND11,55000 KčDirect
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,74100 Kč147,41 Kč
5011,21720 Kč560,86 Kč
10010,10210 Kč1 010,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90010,64342 Kč9 579,08 Kč
1 8009,97382 Kč17 952,88 Kč
2 7009,63606 Kč26 017,36 Kč
4 5009,25956 Kč41 668,02 Kč
6 3009,03834 Kč56 941,54 Kč
9 0008,82460 Kč79 421,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč