47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M25D16T-F

DigiKey Part Number
338-2198-2-ND - Tape & Reel (TR)
338-2198-1-ND - Cut Tape (CT)
338-2198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK476M25D16T-F
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
AFK476M25D16T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Impedance
360 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JZV47M6.3X6.1Rubycon8921189-25JZV47M6.3X6.1CT-ND13,56000 KčDirect
25TZV47M6.3X6.1Rubycon1 0481189-1589-1-ND10,64000 KčDirect
EEE-FP1E470APPanasonic Industry2 442PCE4543CT-ND13,56000 KčDirect
UCL1E470MCL1GSNichicon5 397493-3935-1-ND12,51000 KčDirect
35JZV47M6.3X6.1Rubycon2901189-35JZV47M6.3X6.1CT-ND13,14000 KčUpgrade
In-Stock: 2 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1014,87000 Kč148,70 Kč
5011,31200 Kč565,60 Kč
10010,18790 Kč1 018,79 Kč
5008,25294 Kč4 126,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,64292 Kč7 642,92 Kč
2 0007,13592 Kč14 271,84 Kč
3 0006,88016 Kč20 640,48 Kč
5 0006,59497 Kč32 974,85 Kč
7 0006,42740 Kč44 991,80 Kč
10 0006,26551 Kč62 655,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč