220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC227M50G24T-F

DigiKey Part Number
338-3623-2-ND - Tape & Reel (TR)
338-3623-1-ND - Cut Tape (CT)
338-3623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFC227M50G24T-F
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
500 mA @ 100 kHz
Capacitance
Impedance
300 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.402" (10.20mm)
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK227M50G24T-FCornell Dubilier Knowles9 557338-2174-1-ND20,86000 KčSimilar
AHA227M50G24T-FCornell Dubilier Knowles490338-AHA227M50G24T-FCT-ND16,56000 KčParametric Equivalent
UWG1H221MNL1GSNichicon567493-6176-1-ND10,20000 KčDirect
50TZV220M10X10.5Rubycon325 9001189-1654-1-ND8,89000 KčUpgrade
EEE-FK1H221GPPanasonic Industry0PCE4324CT-ND10,95000 KčUpgrade
In-Stock: 1 000
Factory Stock: 3 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1028,62000 Kč286,20 Kč
5022,34180 Kč1 117,09 Kč
10020,35970 Kč2 035,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,95168 Kč8 475,84 Kč
1 00015,87911 Kč15 879,11 Kč
1 50015,33778 Kč23 006,67 Kč
2 50014,73455 Kč36 836,38 Kč
3 50014,38003 Kč50 330,10 Kč
5 00014,03762 Kč70 188,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč