380LX152M080H022 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 106,73000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 24,01678 Kč
Datasheet

Upgrade


Nichicon
In Stock: 1 425
Unit Price: 81,14000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 53,21135 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 69,28000 Kč
Datasheet
38x Series, Case Code H02; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX152M080H022

DigiKey Part Number
338-3739-ND
Manufacturer
Manufacturer Product Number
380LX152M080H022
Description
CAP ALUM 1500UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
177mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,88000 Kč89,88 Kč
1061,35700 Kč613,57 Kč
5049,51820 Kč2 475,91 Kč
10045,78360 Kč4 578,36 Kč
50039,37036 Kč19 685,18 Kč
1 00037,35384 Kč37 353,84 Kč
2 50035,20358 Kč88 008,95 Kč
5 00034,86669 Kč174 333,45 Kč
Manufacturers Standard Package
Unit Price without VAT:89,88000 Kč
Unit Price with VAT:108,75480 Kč