GU Series 32x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 32x22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1K152MELZ

DigiKey Part Number
493-8452-ND
Manufacturer
Manufacturer Product Number
LGU1K152MELZ
Description
CAP ALUM 1500UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1K152MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
1.8515 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,14000 Kč81,14 Kč
1055,11500 Kč551,15 Kč
5044,28340 Kč2 214,17 Kč
25037,22276 Kč9 305,69 Kč
50035,00068 Kč17 500,34 Kč
1 00033,15540 Kč33 155,40 Kč
2 50031,18736 Kč77 968,40 Kč
5 00030,60246 Kč153 012,30 Kč
Manufacturers Standard Package
Unit Price without VAT:81,14000 Kč
Unit Price with VAT:98,17940 Kč