



LLS1K152MELZ | |
|---|---|
DigiKey Part Number | 493-13911-ND |
Manufacturer | |
Manufacturer Product Number | LLS1K152MELZ |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1K152MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3115 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 48,77800 Kč | 487,78 Kč |
| 50 | 38,91760 Kč | 1 945,88 Kč |
| 100 | 35,81000 Kč | 3 581,00 Kč |
| 500 | 30,46642 Kč | 15 233,21 Kč |
| 1 000 | 28,78553 Kč | 28 785,53 Kč |
| 2 500 | 26,99352 Kč | 67 483,80 Kč |
| 5 000 | 25,90250 Kč | 129 512,50 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

