Upgrade
Similar
Similar
Similar
Similar

380LX152M100H042 | |
|---|---|
DigiKey Part Number  | 338-3719-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 380LX152M100H042  | 
Description  | CAP ALUM 1500UF 20% 100V SNAP TH  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 155mOhm @ 120Hz 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | 155mOhm @ 120Hz  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 2.6 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 3 A @ 20 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 0.866" Dia (22.00mm)  | |
Height - Seated (Max)  | 1.654" (42.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 106,73000 Kč | 106,73 Kč | 
| 10 | 73,59100 Kč | 735,91 Kč | 
| 50 | 59,83380 Kč | 2 991,69 Kč | 
| 100 | 55,49790 Kč | 5 549,79 Kč | 
| 500 | 48,04854 Kč | 24 024,27 Kč | 
| 1 000 | 45,70683 Kč | 45 706,83 Kč | 
| 2 500 | 43,44501 Kč | 108 612,53 Kč | 
| Unit Price without VAT: | 106,73000 Kč | 
|---|---|
| Unit Price with VAT: | 129,14330 Kč | 






