
381LX152M100H042 | |
|---|---|
DigiKey Part Number  | 338-3699-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 381LX152M100H042  | 
Description  | CAP ALUM 1500UF 20% 100V SNAP TH  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 3000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 0.866" Dia (22.00mm)  | |
Height - Seated (Max)  | 1.654" (42.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 115,27000 Kč | 115,27 Kč | 
| 10 | 79,77000 Kč | 797,70 Kč | 
| 50 | 65,06860 Kč | 3 253,43 Kč | 
| 100 | 60,43730 Kč | 6 043,73 Kč | 
| 500 | 52,47938 Kč | 26 239,69 Kč | 
| 1 000 | 49,97809 Kč | 49 978,09 Kč | 
| 2 500 | 47,87252 Kč | 119 681,30 Kč | 
| Unit Price without VAT: | 115,27000 Kč | 
|---|---|
| Unit Price with VAT: | 139,47670 Kč | 

