Similar
Similar
Similar

380LX152M100A202 | |
|---|---|
DigiKey Part Number  | 380LX152M100A202-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 380LX152M100A202  | 
Description  | CAP ALUM 1500UF 20% 100V SNAP TH  | 
Customer Reference  | |
Detailed Description  | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | 177mOhm  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.5 A @ 120 Hz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 0.866" (22.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 




