
380LX102M200J452 | |
|---|---|
DigiKey Part Number | 338-2408-ND |
Manufacturer | |
Manufacturer Product Number | 380LX102M200J452 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.55 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USC1000MEFCSN25X40 | Rubycon | 200 | 1189-200USC1000MEFCSN25X40-ND | 142,58000 Kč | Direct |
| 200USG1000MEFCSN25X35 | Rubycon | 189 | 1189-2746-ND | 122,21000 Kč | Direct |
| B43508A2108M000 | TDK | 356 | 495-75816-ND | 209,14000 Kč | Direct |
| LLS2D102MELA | Nichicon | 242 | 493-2526-ND | 124,31000 Kč | Direct |
| 200MXC1000MEFCSN25X45 | Rubycon | 177 | 1189-200MXC1000MEFCSN25X45-ND | 155,39000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 95,89800 Kč | 958,98 Kč |
| 50 | 78,65440 Kč | 3 932,72 Kč |
| 100 | 73,22210 Kč | 7 322,21 Kč |
| 500 | 63,89608 Kč | 31 948,04 Kč |
| 1 000 | 60,96538 Kč | 60 965,38 Kč |
| 2 500 | 57,84092 Kč | 144 602,30 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |

