
200MXC1000MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-200MXC1000MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC1000MEFCSN25X45 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC1000MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR102M200J452 | Cornell Dubilier Knowles | 49 | 338-2475-ND | 219,22000 Kč | Parametric Equivalent |
| B43508A2108M000 | TDK | 356 | 495-75816-ND | 209,14000 Kč | Parametric Equivalent |
| B43509A2108M000 | TDK | 294 | 495-B43509A2108M000-ND | 176,59000 Kč | Parametric Equivalent |
| EKMS201VSN102MQ40S | Chemi-Con | 161 | 565-3460-ND | 246,94000 Kč | Parametric Equivalent |
| LGN2D102MELA45 | Nichicon | 611 | 493-6117-ND | 135,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 108,77000 Kč | 1 087,70 Kč |
| 50 | 89,51020 Kč | 4 475,51 Kč |
| 200 | 78,40235 Kč | 15 680,47 Kč |
| 600 | 72,10398 Kč | 43 262,39 Kč |
| 1 000 | 69,75116 Kč | 69 751,16 Kč |
| 2 600 | 66,12997 Kč | 171 937,92 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |

