1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509A2108M000

DigiKey Part Number
495-B43509A2108M000-ND
Manufacturer
Manufacturer Product Number
B43509A2108M000
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.25 A @ 100 Hz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
10125,54700 Kč1 255,47 Kč
50104,43980 Kč5 221,99 Kč
13095,58454 Kč12 425,99 Kč
52086,94060 Kč45 209,11 Kč
Manufacturers Standard Package
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč