1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USG1000MEFCSN25X35

DigiKey Part Number
1189-2746-ND
Manufacturer
Manufacturer Product Number
200USG1000MEFCSN25X35
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200USG1000MEFCSN25X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.875 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
1084,43300 Kč844,33 Kč
5068,77680 Kč3 438,84 Kč
20059,73930 Kč11 947,86 Kč
60054,61580 Kč32 769,48 Kč
1 00052,70099 Kč52 700,99 Kč
2 60049,75387 Kč129 360,06 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč