
200USC1000MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-200USC1000MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 200USC1000MEFCSN25X40 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC1000MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.92 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 99,32100 Kč | 993,21 Kč |
| 50 | 81,42600 Kč | 4 071,30 Kč |
| 200 | 71,10870 Kč | 14 221,74 Kč |
| 600 | 65,25933 Kč | 39 155,60 Kč |
| 1 000 | 63,07379 Kč | 63 073,79 Kč |
| 2 600 | 59,71048 Kč | 155 247,25 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

