
227AXZ016M | |
|---|---|
DigiKey Part Number | 1572-1397-2-ND - Tape & Reel (TR) 1572-1397-1-ND - Cut Tape (CT) 1572-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227AXZ016M |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.206Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.307" (7.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.206Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JZV220M6.3X8 | Rubycon | 765 | 1189-16JZV220M6.3X8CT-ND | 14,70000 Kč | Direct |
| 16TKV220M6.3X8 | Rubycon | 3 671 | 1189-4097-1-ND | 19,95000 Kč | Direct |
| 16TZV220M6.3X8 | Rubycon | 8 431 | 1189-1538-1-ND | 11,76000 Kč | Direct |
| AFK227M16X16T-F | Cornell Dubilier Knowles | 1 438 | 338-2170-1-ND | 30,66000 Kč | Direct |
| EEE-FK1C221XP | Panasonic Industry | 43 542 | PCE3788CT-ND | 13,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 50 | 7,04700 Kč | 352,35 Kč |
| 100 | 6,29730 Kč | 629,73 Kč |
| 500 | 4,99962 Kč | 2 499,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,42176 Kč | 4 421,76 Kč |
| 2 000 | 4,09409 Kč | 8 188,18 Kč |
| 3 000 | 3,92866 Kč | 11 785,98 Kč |
| 5 000 | 3,74415 Kč | 18 720,75 Kč |
| 7 000 | 3,63574 Kč | 25 450,18 Kč |
| 10 000 | 3,53100 Kč | 35 310,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

