
16TZV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-1538-2-ND - Tape & Reel (TR) 1189-1538-1-ND - Cut Tape (CT) 1189-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV220M6.3X8 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV220M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,01020 Kč | 250,51 Kč |
| 100 | 4,45370 Kč | 445,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,38511 Kč | 3 046,60 Kč |
| 1 800 | 3,12088 Kč | 5 617,58 Kč |
| 2 700 | 3,09331 Kč | 8 351,94 Kč |
| 4 500 | 2,45635 Kč | 11 053,58 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

