
EEE-FK1C221XP | |
|---|---|
DigiKey Part Number | PCE3788TR-ND - Tape & Reel (TR) PCE3788CT-ND - Cut Tape (CT) PCE3788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C221XP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C221XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 50 | 6,22380 Kč | 311,19 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,99289 Kč | 3 593,60 Kč |
| 1 800 | 3,68410 Kč | 6 631,38 Kč |
| 2 700 | 3,52813 Kč | 9 525,95 Kč |
| 4 500 | 3,35422 Kč | 15 093,99 Kč |
| 6 300 | 3,25199 Kč | 20 487,54 Kč |
| 9 000 | 3,15322 Kč | 28 378,98 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

