
16JZV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-16JZV220M6.3X8TR-ND - Tape & Reel (TR) 1189-16JZV220M6.3X8CT-ND - Cut Tape (CT) 1189-16JZV220M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV220M6.3X8 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV220M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TKV220M6.3X8 | Rubycon | 3 671 | 1189-4097-1-ND | 19,95000 Kč | Parametric Equivalent |
| 16TZV220M6.3X8 | Rubycon | 8 431 | 1189-1538-1-ND | 11,76000 Kč | Parametric Equivalent |
| 25TPV220M6.3X8 | Rubycon | 1 243 | 1189-25TPV220M6.3X8CT-ND | 16,38000 Kč | Parametric Equivalent |
| AFK227M16X16T-F | Cornell Dubilier Knowles | 1 438 | 338-2170-1-ND | 30,66000 Kč | Direct |
| EEE-FK1C221XP | Panasonic Industry | 43 542 | PCE3788CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,14610 Kč | 614,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,51993 Kč | 4 067,94 Kč |
| 1 800 | 4,17440 Kč | 7 513,92 Kč |
| 2 700 | 4,00004 Kč | 10 800,11 Kč |
| 4 500 | 3,80563 Kč | 17 125,33 Kč |
| 6 300 | 3,69132 Kč | 23 255,32 Kč |
| 9 000 | 3,58091 Kč | 32 228,19 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

