
226XMPL035MG19 | |
|---|---|
DigiKey Part Number | 1572-226XMPL035MG19TR-ND - Tape & Reel (TR) 1572-226XMPL035MG19CT-ND - Cut Tape (CT) 1572-226XMPL035MG19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 226XMPL035MG19 |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 91,95000 Kč | 919,50 Kč |
| 50 | 75,29040 Kč | 3 764,52 Kč |
| 100 | 70,04300 Kč | 7 004,30 Kč |
| 500 | 61,03068 Kč | 30 515,34 Kč |
| 1 000 | 58,19848 Kč | 58 198,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 54,24383 Kč | 189 853,40 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |










