
STL300N4LF8 | |
|---|---|
DigiKey Part Number | 497-STL300N4LF8TR-ND - Tape & Reel (TR) 497-STL300N4LF8CT-ND - Cut Tape (CT) 497-STL300N4LF8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL300N4LF8 |
Description | POWER FLAT 8L 6X5X1 P1.27 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 167W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL300N4LF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 100 | 23,40180 Kč | 2 340,18 Kč |
| 500 | 18,80152 Kč | 9 400,76 Kč |
| 1 000 | 18,74423 Kč | 18 744,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,44537 Kč | 46 336,11 Kč |
| 6 000 | 15,31393 Kč | 91 883,58 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |



