Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

184153K630RDA-F | |
|---|---|
DigiKey Part Number | 184153K630RDA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184153K630RDA-F |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184153K630RDA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184153J630RDA-F | Cornell Dubilier Knowles | 0 | 184153J630RDA-F-ND | 16,56805 Kč | Upgrade |
| 184153J630RDB-F | Cornell Dubilier Knowles | 0 | 184153J630RDB-F-ND | 16,56805 Kč | Upgrade |
| 160153K630D-F | Cornell Dubilier Knowles | 0 | 160153K630D-F-ND | 13,45710 Kč | Similar |
| DME6S15K-F | Cornell Dubilier Knowles | 0 | DME6S15K-F-ND | 12,24932 Kč | Similar |
| 167153K630D-F | Cornell Dubilier Knowles | 0 | 167153K630D-F-ND | 15,52151 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,56805 Kč | 16 568,05 Kč |
| Unit Price without VAT: | 16,56805 Kč |
|---|---|
| Unit Price with VAT: | 20,04734 Kč |





