167153K630D-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,56805 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,56805 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,45710 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,24932 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,56805 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,56805 Kč
Datasheet
0.015 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167153K630D-F

DigiKey Part Number
167153K630D-F-ND
Manufacturer
Manufacturer Product Number
167153K630D-F
Description
CAP FILM 0.015UF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167153K630D-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184153J630RDA-FCornell Dubilier Knowles0184153J630RDA-F-ND16,56805 KčUpgrade
184153J630RDB-FCornell Dubilier Knowles0184153J630RDB-F-ND16,56805 KčUpgrade
160153K630D-FCornell Dubilier Knowles0160153K630D-F-ND13,45710 KčSimilar
DME6S15K-FCornell Dubilier Knowles0DME6S15K-F-ND12,24932 KčSimilar
184153K630RDA-FCornell Dubilier Knowles0184153K630RDA-F-ND16,56805 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00015,52151 Kč46 564,53 Kč
Unit Price without VAT:15,52151 Kč
Unit Price with VAT:18,78103 Kč