184153J630RDB-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,17098 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,56805 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 4,32170 Kč
Datasheet
0.015 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184153J630RDB-F

DigiKey Part Number
184153J630RDB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184153J630RDB-F
Description
CAP FILM 0.015UF 5% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184153J630RDB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160153J630D-FCornell Dubilier Knowles0160153J630D-F-ND16,17098 KčSimilar
184153J630RDA-FCornell Dubilier Knowles0184153J630RDA-F-ND16,56805 KčParametric Equivalent
B32521N8153J000TDK0495-1263-ND4,32170 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,56805 Kč16 568,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,56805 Kč
Unit Price with VAT:20,04734 Kč