Similar
Similar
Upgrade

160153J630D-F | |
|---|---|
DigiKey Part Number | 160153J630D-F-ND |
Manufacturer | |
Manufacturer Product Number | 160153J630D-F |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160153J630D-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184153J630RDA-F | Cornell Dubilier Knowles | 0 | 184153J630RDA-F-ND | 16,56805 Kč | Similar |
| 184153J630RDB-F | Cornell Dubilier Knowles | 0 | 184153J630RDB-F-ND | 16,56805 Kč | Similar |
| B32521N8153J000 | TDK | 0 | 495-1263-ND | 4,32170 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,17098 Kč | 32 341,96 Kč |
| Unit Price without VAT: | 16,17098 Kč |
|---|---|
| Unit Price with VAT: | 19,56689 Kč |



