Similar
Similar
Upgrade

DME6S15K-F | |
|---|---|
DigiKey Part Number | DME6S15K-F-ND |
Manufacturer | |
Manufacturer Product Number | DME6S15K-F |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6S15K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.217" W (12.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160153K1000F-F | Cornell Dubilier Knowles | 0 | 160153K1000F-F-ND | 22,41600 Kč | Similar |
| DME10S15K-F | Cornell Dubilier Knowles | 0 | DME10S15K-F-ND | 12,84735 Kč | Similar |
| B32521N8153J000 | TDK | 0 | 495-1263-ND | 4,32170 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,24932 Kč | 36 747,96 Kč |
| Unit Price without VAT: | 12,24932 Kč |
|---|---|
| Unit Price with VAT: | 14,82168 Kč |




