DME10S15K-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 22,41600 Kč
Datasheet
0.015 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME10S15K-F

DigiKey Part Number
DME10S15K-F-ND
Manufacturer
Manufacturer Product Number
DME10S15K-F
Description
CAP FILM 0.015UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME10S15K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.610" L x 0.276" W (15.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.492" (12.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160153K1000F-FCornell Dubilier Knowles0160153K1000F-F-ND22,41600 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00012,84735 Kč38 542,05 Kč
Unit Price without VAT:12,84735 Kč
Unit Price with VAT:15,54529 Kč