
167103K400A-F | |
|---|---|
DigiKey Part Number | 167103K400A-F-ND |
Manufacturer | |
Manufacturer Product Number | 167103K400A-F |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 167103K400A-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6103K | TDK | 1 504 | 495-2442-ND | 11,13000 Kč | Similar |
| B32521C6103K289 | TDK | 5 000 | 495-2442-1-ND | 9,66000 Kč | Similar |
| B32529C6103K | TDK | 9 601 | 495-2567-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,71760 Kč | 935,88 Kč |
| 100 | 17,27300 Kč | 1 727,30 Kč |
| 500 | 14,83340 Kč | 7 416,70 Kč |
| 1 000 | 14,07853 Kč | 14 078,53 Kč |
| 2 500 | 13,28140 Kč | 33 203,50 Kč |
| 5 000 | 12,80063 Kč | 64 003,15 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

