
107SML063M | |
|---|---|
DigiKey Part Number | 1572-1308-2-ND - Tape & Reel (TR) 1572-1308-1-ND - Cut Tape (CT) 1572-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107SML063M |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63SEV100M10X10.5 | Rubycon | 838 | 1189-2501-1-ND | 23,73000 Kč | Direct |
| EMZA630ARA101MJA0G | Chemi-Con | 6 080 | 565-EMZA630ARA101MJA0GCT-ND | 35,49000 Kč | Upgrade |
| UCD1J101MNL1GS | Nichicon | 30 683 | 493-6185-1-ND | 15,75000 Kč | Upgrade |
| UUX1J101MNL1GS | Nichicon | 22 354 | 493-7453-1-ND | 14,91000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 50 | 21,33820 Kč | 1 066,91 Kč |
| 100 | 19,42940 Kč | 1 942,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,14746 Kč | 8 073,73 Kč |
| 1 000 | 15,11415 Kč | 15 114,15 Kč |
| 1 500 | 14,59277 Kč | 21 889,15 Kč |
| 2 500 | 14,01180 Kč | 35 029,50 Kč |
| 3 500 | 13,67036 Kč | 47 846,26 Kč |
| 5 000 | 13,34053 Kč | 66 702,65 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

