476XMPL020MG19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106XMPL035MG19

DigiKey Part Number
1572-106XMPL035MG19TR-ND - Tape & Reel (TR)
1572-106XMPL035MG19CT-ND - Cut Tape (CT)
1572-106XMPL035MG19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
106XMPL035MG19
Description
CAP ALUM POLY 10UF 20% 35V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Decoupling
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1056,91900 Kč569,19 Kč
5045,77540 Kč2 288,77 Kč
10042,26000 Kč4 226,00 Kč
50036,22074 Kč18 110,37 Kč
1 00034,32139 Kč34 321,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50031,74803 Kč111 118,10 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč