
SIT8008BI-21-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 28,67000 Kč | 286,70 Kč |
| 25 | 27,10400 Kč | 677,60 Kč |
| 50 | 25,98420 Kč | 1 299,21 Kč |
| 100 | 24,90850 Kč | 2 490,85 Kč |
| 250 | 23,55580 Kč | 5 888,95 Kč |
| 500 | 22,58202 Kč | 11 291,01 Kč |
| 1 000 | 21,64887 Kč | 21 648,87 Kč |
| 2 500 | 20,47508 Kč | 51 187,70 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |




