



USBG-7DU2I | |
|---|---|
DigiKey Part Number | 2671-USBG-7DU2I-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USBG-7DU2I |
Description | USB HUB 7 PORT 480MBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 480Mbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-7DU2I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 7 ~ 24V | |
Mounting Type | Chassis Mount or DIN Rail | |
Features | USB 2.0 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,68000 Kč | 2 531,68 Kč |
| Unit Price without VAT: | 2 531,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,33280 Kč |







